387-015-521-107

Heilind Number:EDA387-015-521-107
Manufacturer:EDAC
Manufacturer Number:387-015-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-015-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-015-521-107

Detailed Description

Enhance connectivity within your device with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with 15 positions, ensuring reliable contact for your PCB connections. Its durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees both safety and longevity. The contact material, made of Copper Alloy, offers superior conductivity for optimal signal transmission. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Its straight mount orientation facilitates easy installation, making it a versatile and essential component for any electronic assembly. Elevate your connectivity solutions with this dependable Card Edge Connector.