387-015-521-112

Heilind Number:EDA387-015-521-112
Manufacturer:EDAC
Manufacturer Number:387-015-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-015-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-015-521-112

Detailed Description

Enhance your circuit board connections with this sleek Black Card Edge Connector. Designed for optimal performance, it boasts a 3 A amperage rating, making it suitable for various electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable conductivity and longevity. With one row of 15 positions and a pitch of .156 inches, it guarantees seamless integration on your PCB. The Copper Alloy contact material and straight mount orientation further enhance its efficiency. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics enthusiast. Elevate your connectivity game with this essential component.