387-015-521-602

Heilind Number:EDA387-015-521-602
Manufacturer:EDAC
Manufacturer Number:387-015-521-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-015-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-015-521-602

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector, designed for seamless integration on PCBs. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it guarantees reliable connectivity with a current rating of 3 A. Featuring a single row layout with 15 positions, and precision-crafted copper alloy contacts, this connector ensures optimal signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers easy and efficient assembly. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a variety of industrial environments. Whether for prototyping or production, this Straight-mount Card Edge Connector is a must-have for your connectivity needs. Elevate your projects with this essential component.