387-015-521-603

Heilind Number:EDA387-015-521-603
Manufacturer:EDAC
Manufacturer Number:387-015-521-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-015-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-015-521-603

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this essential component features a single row layout with 15 positions, ensuring efficient data transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester in sleek black, guarantees reliable performance even in demanding environments. Crafted with precision, the contact material is Copper Alloy, offering optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector facilitates easy installation. Its straight mount orientation further simplifies the connection process. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications in the electronics industry. Trust in this high-quality connector for seamless board-to-board PCB connections.