387-015-521-607

Heilind Number:EDA387-015-521-607
Manufacturer:EDAC
Manufacturer Number:387-015-521-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-015-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-015-521-607

Detailed Description

Enhance your electronic connections with this sleek Card Edge Connector in classic black. Designed for seamless integration, it features single-row connectivity with 15 positions, ensuring optimal performance for your PCB setups. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees both safety and reliability. With a low pitch of .156 inches and row spacing of .2 inches, precise installation is effortless. Whether straight or angled, the mount orientation offers flexibility for various configurations. Operating smoothly in a wide temperature range from -40 to 105°C, it's a versatile choice for any project. Trust in its quality for seamless board-to-board connections in your electronic assemblies.