387-015-521-658

Heilind Number:EDA387-015-521-658
Manufacturer:EDAC
Manufacturer Number:387-015-521-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-015-521-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-015-521-658

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and a single row layout, perfect for streamlined circuitry. With a high amperage of 3 A and sturdy UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in any application. The 15 positions and copper alloy contact material guarantee secure and efficient data transfer. Its .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project. Explore our diverse range of connectors for even more innovative solutions.