387-015-521-668

Heilind Number:EDA387-015-521-668
Manufacturer:EDAC
Manufacturer Number:387-015-521-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-015-521-668
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-015-521-668

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it features a single row layout with 15 positions, perfect for seamless board-to-board connections. Made with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures secure and efficient power transmission. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation enables easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector guarantees reliability even in demanding environments. Upgrade your electronic assemblies with this essential component.