387-015-523-107

Heilind Number:EDA387-015-523-107
Manufacturer:EDAC
Manufacturer Number:387-015-523-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-015-523-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-015-523-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures exceptional durability and safety. With a single row configuration and 15 positions, it offers ample connectivity options while maintaining a compact design. The contact material, Copper Alloy, guarantees reliable signal transmission. A pitch of .156 inches and row spacing of .2 inches enable precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Whether for industrial machinery or consumer electronics, this connector, with a straight mount orientation, is a versatile solution for your connectivity needs. Explore our full range of connectors for more options to streamline your PCB design process.