387-015-523-108

Heilind Number:EDA387-015-523-108
Manufacturer:EDAC
Manufacturer Number:387-015-523-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-015-523-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-015-523-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row design and a pitch of .156 inches, it offers precise alignment for optimal signal transmission. Crafted with Copper Alloy contacts, it guarantees reliable conductivity, while its straight mount orientation simplifies installation. Boasting 15 positions and a current rating of 3 A, it accommodates multiple connections with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Upgrade your setup with this essential component for seamless and efficient board-to-board connections.