387-015-523-112

Heilind Number:EDA387-015-523-112
Manufacturer:EDAC
Manufacturer Number:387-015-523-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-015-523-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-015-523-112

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, it offers a reliable interface for transferring data and power. With a sleek black finish and a single row design, it provides a neat and efficient solution for your circuit board layouts. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contacts deliver excellent conductivity. Featuring 15 positions and a pitch of .156 inches, it accommodates multiple connections with ease. Whether for home appliances or industrial machinery, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your electronic assemblies with this essential component, a versatile choice for various applications.