387-015-523-168

Heilind Number:EDA387-015-523-168
Manufacturer:EDAC
Manufacturer Number:387-015-523-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-015-523-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-015-523-168

Detailed Description

Enhance your circuit board connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a contact material of Copper Alloy, it ensures efficient power transmission with an amperage of 3A. The single-row configuration with 15 positions offers easy integration, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, it guarantees reliable operation even in extreme conditions, with an operating temperature range of -40 to 105°C. Upgrade your PCB setup with this essential component for seamless and secure board-to-board connectivity.