387-015-523-602

Heilind Number:EDA387-015-523-602
Manufacturer:EDAC
Manufacturer Number:387-015-523-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-015-523-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-015-523-602

Detailed Description

Enhance your circuit connectivity with our Card Edge Connector, a must-have component for seamless PCB integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector guarantees both reliability and performance. Designed for efficiency, it features a single row configuration with 15 positions, ensuring a secure fit for all your electronic needs. The copper alloy contact material and .156-inch pitch deliver optimal conductivity, while the 3A amperage rating supports high-power applications. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector offers versatility for various setups. Upgrade your connectivity game with this essential component.