387-015-523-603

Heilind Number:EDA387-015-523-603
Manufacturer:EDAC
Manufacturer Number:387-015-523-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-015-523-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-015-523-603

Detailed Description

Enhance your PCB connectivity with our durable Card Edge Connector. Designed for seamless integration, this connector boasts a sleek Black finish and a single row for efficient use. With a contact material of Copper Alloy and a housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliable performance. Offering 15 positions and a pitch of .156 inches, it's perfect for various applications. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Elevate your connectivity solutions with this essential component.