387-015-523-608

Heilind Number:EDA387-015-523-608
Manufacturer:EDAC
Manufacturer Number:387-015-523-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-015-523-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-015-523-608

Detailed Description

Enhance connectivity within your electronic devices with this cutting-edge Card Edge Connector. Crafted with precision, it boasts a single row design with 15 positions for seamless integration. The housing, made from UL 94V-0 Thermoplastic Polyester, ensures both durability and safety. Each contact is meticulously crafted from Copper Alloy, guaranteeing reliable performance. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Its sleek black color and straight mount orientation make it both functional and visually appealing. Upgrade your connectivity solutions with this essential component.