387-015-523-612

Heilind Number:EDA387-015-523-612
Manufacturer:EDAC
Manufacturer Number:387-015-523-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-015-523-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-015-523-612

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for reliable power transmission, this essential component features 15 positions with a single row layout, ensuring seamless integration into your circuitry. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts, it guarantees long-lasting performance even in harsh industrial environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved for optimal signal transmission. Operating efficiently at temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Whether you're a professional in need of top-tier connectors or a hobbyist looking to elevate your projects, this black Card Edge Connector is the perfect choice. Trust in its quality and make seamless connections a reality.