387-015-523-658

Heilind Number:EDA387-015-523-658
Manufacturer:EDAC
Manufacturer Number:387-015-523-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-015-523-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-015-523-658

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and 15 positions, it offers ample room for secure connections. The contact material, crafted from high-quality Copper Alloy, guarantees optimal conductivity. Operating efficiently at temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Whether you're a tech enthusiast or a professional in the field, this connector is a must-have for your projects. Upgrade your connectivity solutions with ease and reliability.