387-015-523-668

Heilind Number:EDA387-015-523-668
Manufacturer:EDAC
Manufacturer Number:387-015-523-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-015-523-668
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-015-523-668

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with 15 positions, offering reliable and efficient connectivity for your circuit boards. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester and contact points composed of Copper Alloy, ensuring long-lasting performance. With a pitch of .156 inches and row spacing of .2 inches, this connector guarantees a secure fit for all your components. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C ensures optimal functionality in diverse environments. Upgrade your connectivity solutions with this essential component, a must-have for any professional or DIY electronics project.