387-015-524-101

Heilind Number:EDA387-015-524-101
Manufacturer:EDAC
Manufacturer Number:387-015-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-015-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-015-524-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and a total of 15 positions, it offers ample space for efficient data transfer. The contact material, made of Copper Alloy, guarantees reliable conductivity. Perfect for various electronic applications, this connector has a pitch of .156 inches and a row spacing of .2 inches, facilitating easy installation on your boards. Its straight mount orientation further simplifies the assembly process. Operating flawlessly within a wide temperature range of -40 to 105°C, it is suitable for both standard and demanding environments. Elevate your PCB designs with this essential component.