387-015-524-102

Heilind Number:EDA387-015-524-102
Manufacturer:EDAC
Manufacturer Number:387-015-524-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-015-524-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-015-524-102

Detailed Description

Enhance connectivity on your PCB with this high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures reliable power transmission with a 3 A amperage. The Copper Alloy contacts, arranged in a single row of 15 positions with a pitch of .156 inches, guarantee secure and efficient data transfer. With a row spacing of .2 inches and a straight mount orientation, integration is seamless. Operable in a wide temperature range from -40 to 105°C, this connector is perfect for demanding environments. Upgrade your electronic assemblies with this essential component.