387-015-524-612

Heilind Number:EDA387-015-524-612
Manufacturer:EDAC
Manufacturer Number:387-015-524-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-015-524-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-015-524-612

Detailed Description

Enhance your PCB connectivity with this high-performing Card Edge Connector in sleek black. Designed for optimal power transmission, it features a copper alloy contact material and a 3A amperage rating, ensuring reliable performance. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. With 15 positions in a single row configuration, this connector offers seamless integration into your electronic setup. Its .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Engineered to withstand extreme conditions, it has an operating temperature range of -40 to 105°C, making it ideal for a wide range of applications in various industries. Elevate your connectivity experience with this essential component.