387-015-524-658

Heilind Number:EDA387-015-524-658
Manufacturer:EDAC
Manufacturer Number:387-015-524-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-015-524-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-015-524-658

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration on printed circuit boards. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, this connector ensures reliable performance in a range of environments. With a single row configuration and a total of 15 positions, it offers ample connectivity options for your PCB layout. The contact material, made from high-quality Copper Alloy, guarantees efficient signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it facilitates easy and secure connections. Operating flawlessly between -40 and 105 °C, this connector is suitable for both standard and harsh operating conditions. Its straight mount orientation further simplifies installation, making it an essential component for your connectivity needs. Explore our range of PCB connectors for more solutions tailored to your requirements.