387-015-540-101

Heilind Number:EDA387-015-540-101
Manufacturer:EDAC
Manufacturer Number:387-015-540-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-015-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-015-540-101

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, designed for seamless integration in electronic devices. Boasting superior durability, it features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With a single row design and 15 positions, it offers ample space for secure connections. The contact material, made from Copper Alloy, guarantees efficient signal transmission. Perfect for PCB applications, its .156-inch pitch and .2-inch row spacing facilitate easy installation. Engineered for versatility, it supports a straight mount orientation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have in any electronics project. Explore our range of PCB connectors for seamless connectivity solutions.