387-015-540-104

Heilind Number:EDA387-015-540-104
Manufacturer:EDAC
Manufacturer Number:387-015-540-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-015-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-015-540-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a sleek black finish and constructed with durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. With a single row configuration, it offers 15 positions for efficient signal transmission. The contact material, made of Copper Alloy, guarantees excellent conductivity. Its .156-inch pitch and .2-inch row spacing provide precise alignment on the circuit board. Suitable for straight mounting orientation, it accommodates temperatures ranging from -40 to 105 °C, making it ideal for a wide range of applications in the electronics industry. Elevate your PCB design with this high-quality connector.