387-015-540-107

Heilind Number:EDA387-015-540-107
Manufacturer:EDAC
Manufacturer Number:387-015-540-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-015-540-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-015-540-107

Detailed Description

Enhance connectivity within your PCB setup with our high-performance Card Edge Connector. Designed for optimal functionality, this connector features a single row with 15 positions, ensuring seamless integration with your circuitry. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-lasting reliability. The black color adds a sleek touch, while the straight mount orientation simplifies installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it offers robust performance even in demanding environments. Trust in this essential component for efficient board-to-board connections in your electronic applications.