387-015-540-108

Heilind Number:EDA387-015-540-108
Manufacturer:EDAC
Manufacturer Number:387-015-540-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-015-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-015-540-108

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a single row with 15 positions, offering efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in various applications. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, it meets high industry standards for quality and safety. The black color and straight mount orientation make it easy to identify and install, while the .156-inch pitch and .2-inch row spacing optimize space utilization on the board. Perfect for board-to-board connections, this connector is a essential component for your electronic projects.