387-015-540-112

Heilind Number:EDA387-015-540-112
Manufacturer:EDAC
Manufacturer Number:387-015-540-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-015-540-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-015-540-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and durable solution in classic black. Designed for seamless integration, this connector boasts a single row layout with 15 positions, ensuring optimal performance in a range of applications. Crafted from UL 94V-0 Thermoplastic Polyester, its housing offers both strength and reliability. The contact material, made of Copper Alloy, guarantees efficient conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. Enjoy straightforward installation with the straight mount orientation. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is ideal for both standard and challenging environments. Elevate your PCB design with this essential component.