387-015-540-602

Heilind Number:EDA387-015-540-602
Manufacturer:EDAC
Manufacturer Number:387-015-540-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-015-540-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-015-540-602

Detailed Description

Enhance your PCB connections with this reliable Card Edge Connector. Designed for seamless integration, this black connector features a single row and 15 positions for optimum connectivity. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. The Copper Alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With a 3A amperage and an operating temperature range of -40 to 105°C, it's suitable for various applications. Whether for industrial or commercial use, this straight-mount connector is a vital component for your electronic projects.