387-015-540-604

Heilind Number:EDA387-015-540-604
Manufacturer:EDAC
Manufacturer Number:387-015-540-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-015-540-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-015-540-604

Detailed Description

Enhance your electronic connections with our Card Edge Connector, featuring a sleek black design for seamless integration. With an amperage rating of 3A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material guarantees durability and safety. This single-row connector boasts 15 positions, each made of sturdy Copper Alloy for optimal conductivity. The .156-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Designed for straight mounting orientation, it offers versatility in your board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Upgrade your setup with this essential component for seamless and efficient connectivity.