387-015-540-607

Heilind Number:EDA387-015-540-607
Manufacturer:EDAC
Manufacturer Number:387-015-540-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-015-540-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-015-540-607

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for seamless integration, it features UL 94V-0 Thermoplastic Polyester housing for durability and safety. With a single row layout and 15 positions, it ensures efficient power distribution at a 3A amperage. Crafted with precision, the contact material of Copper Alloy guarantees reliable signal transmission. The .156-inch pitch and .2-inch row spacing offer easy installation, while the straight mount orientation caters to various assembly needs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your setup with this essential component for optimal performance and connectivity.