387-015-540-658

Heilind Number:EDA387-015-540-658
Manufacturer:EDAC
Manufacturer Number:387-015-540-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-015-540-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-015-540-658

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable operation even in demanding environments. Featuring a single row design with 15 positions, this connector offers seamless integration for your circuit boards. The copper alloy contact material guarantees efficient power transmission, while the 3A amperage rating supports optimal performance. With a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your connections with this black Card Edge Connector.