387-015-541-107

Heilind Number:EDA387-015-541-107
Manufacturer:EDAC
Manufacturer Number:387-015-541-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-015-541-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-015-541-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, it boasts a 3 A amperage capacity and sturdy UL 94V-0 Thermoplastic Polyester housing. With a single row configuration and 15 positions, it offers seamless integration for your board-to-board connections. Crafted with precision, the contact material is made of durable Copper Alloy, ensuring reliable conductivity. The .156-inch pitch and .2-inch row spacing provide easy installation, while the straight mount orientation suits various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.