387-015-541-112

Heilind Number:EDA387-015-541-112
Manufacturer:EDAC
Manufacturer Number:387-015-541-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-015-541-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-015-541-112

Detailed Description

Enhance your PCB connection with our Card Edge Connector in sleek black. Designed for top performance, this connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row featuring 15 positions, it ensures seamless connectivity for your electronic components. The copper alloy contact material guarantees reliable transmission, while the .156-inch pitch and .2-inch row spacing offer optimal compatibility. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various industrial applications. Choose efficiency and durability with our cutting-edge Card Edge Connector.