387-015-541-168

Heilind Number:EDA387-015-541-168
Manufacturer:EDAC
Manufacturer Number:387-015-541-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-015-541-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-015-541-168

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Designed for efficient board-to-board PCB connections, this connector features a single row with 15 positions, spaced at a pitch of .156 inches and a row spacing of .2 inches. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in harsh environments. With a low amperage rating of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. The straight mount orientation simplifies installation, making it a versatile choice for your connectivity needs. Upgrade your PCB setups with this essential component.