387-015-541-602

Heilind Number:EDA387-015-541-602
Manufacturer:EDAC
Manufacturer Number:387-015-541-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-015-541-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-015-541-602

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, boasting a sleek black design that seamlessly integrates into your setup. With a robust amperage of 3A, this connector ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring a single row layout with 15 positions, it offers ample connectivity options. The Copper Alloy contact material and .156-inch pitch deliver optimal conductivity, while the .2-inch row spacing allows for efficient board-to-board connections. Designed for straight mounting orientation, it's suitable for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronics projects. Elevate your connectivity game with this essential component.