387-015-541-604

Heilind Number:EDA387-015-541-604
Manufacturer:EDAC
Manufacturer Number:387-015-541-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-015-541-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-015-541-604

Detailed Description

Enhance connectivity within your PCB setup with this sleek Card Edge Connector. Its black color and durable UL 94V-0 Thermoplastic Polyester housing ensure both visual appeal and robust performance. Designed for efficiency, it features a single row with 15 copper alloy contact positions, facilitating seamless data transfer. With a 3A amperage rating and operating temperature range of -40 to 105°C, this connector guarantees reliable operation even in harsh environments. The .156-inch pitch and .2-inch row spacing, along with a straight mount orientation, offer easy installation and optimal space utilization. Trust in the quality and versatility of this essential component for your connectivity needs.