387-015-541-658

Heilind Number:EDA387-015-541-658
Manufacturer:EDAC
Manufacturer Number:387-015-541-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-015-541-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-015-541-658

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector. Designed for seamless integration, this connector features a single row layout with a total of 15 positions, ensuring optimal compatibility. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliable performance even in challenging environments. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise and efficient connections on your PCB. The straight mount orientation further simplifies installation, while the broad operating temperature range of -40 to 105°C ensures stability in various conditions. Perfect for a wide range of applications, this connector is a must-have component for any electronics enthusiast or professional.