387-015-542-104

Heilind Number:EDA387-015-542-104
Manufacturer:EDAC
Manufacturer Number:387-015-542-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-015-542-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-015-542-104

Detailed Description

Enhance your circuit connectivity with our cutting-edge Card Edge Connector, a vital component for seamless board-to-board communication. Crafted from high-quality UL 94V-0 Thermoplastic Polyester in sleek black, this connector guarantees durability and reliability. With a single row design and 15 contact positions, it offers efficient signal transfer, while the copper alloy contacts ensure optimal conductivity. The .156-inch pitch and .2-inch row spacing provide precise alignment, and a straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various applications in the electronics industry. Elevate your PCB connectivity with this essential component.