387-015-542-158

Heilind Number:EDA387-015-542-158
Manufacturer:EDAC
Manufacturer Number:387-015-542-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-015-542-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-015-542-158

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in a variety of electronics applications. With a sleek black finish, it not only adds a touch of sophistication to your setup but also offers reliable performance with a 3A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, this connector ensures durability and efficient signal transfer. With 15 positions available in a single row configuration and a .156-inch pitch, it provides ample connectivity options while maintaining a compact design. The straight mount orientation and -40 to 105°C operating temperature range further enhance its versatility. Whether you're working on a DIY project or a professional installation, our Card Edge Connector is the perfect choice for seamless board-to-board connections. Explore our range of connectors to find the perfect fit for your needs.