387-015-542-168

Heilind Number:EDA387-015-542-168
Manufacturer:EDAC
Manufacturer Number:387-015-542-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-015-542-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-015-542-168

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With a single row layout, it offers easy installation and space efficiency. The 15 positions and .156 inch pitch provide ample connectivity options, while the 3A amperage rating guarantees stable power delivery. Suitable for a wide range of applications, the connector operates smoothly in temperatures ranging from -40 to 105°C. Upgrade your system with this essential component for seamless board-to-board connections.