387-015-542-602

Heilind Number:EDA387-015-542-602
Manufacturer:EDAC
Manufacturer Number:387-015-542-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-015-542-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-015-542-602

Detailed Description

Enhance connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a single row housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The 15 copper alloy contacts provide reliable power transmission, with a 3A amperage capacity suitable for various applications. Engineered with a .156-inch pitch and .2-inch row spacing, this connector offers precise alignment on PCBs. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees consistent functionality in diverse environments. Ideal for board-to-board connections, this connector is a versatile solution for your electronic projects.