387-015-542-603

Heilind Number:EDA387-015-542-603
Manufacturer:EDAC
Manufacturer Number:387-015-542-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-015-542-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-015-542-603

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in sleek Black. Designed for seamless integration, this connector boasts a robust amperage of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row configuration and 15 positions, it offers ample connectivity options. The Copper Alloy contact material and .156-inch pitch deliver efficient signal transfer. Featuring a straight mount orientation and an operating temperature range of -40 to 105°C, it's ideal for various applications. Upgrade your system with this essential component.