387-015-542-607

Heilind Number:EDA387-015-542-607
Manufacturer:EDAC
Manufacturer Number:387-015-542-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-015-542-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-015-542-607

Detailed Description

Enhance your circuit connectivity with our Card Edge Connector, a sleek and sophisticated solution in classic black. Designed for optimal performance, this connector boasts a 3 A amperage and features a single row layout with 15 positions for seamless integration. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliability in every connection. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for your PCB needs. The straight mount orientation ensures easy installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Perfect for board-to-board PCB connections, this connector is a must-have for your electronic projects. Elevate your design with our premium Card Edge Connector.