387-015-542-608

Heilind Number:EDA387-015-542-608
Manufacturer:EDAC
Manufacturer Number:387-015-542-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-015-542-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-015-542-608

Detailed Description

Enhance connectivity with this high-quality Card Edge Connector in sleek black. Designed for seamless integration onto circuit boards, it boasts a single row with 15 positions for efficient data transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation. Its contact material, Copper Alloy, guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate precise alignment. With a 3A amperage rating and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Whether for industrial machinery or consumer electronics, this connector, belonging to our extensive PCB connectors lineup, promises optimal performance in board-to-board connections. Its straight mount orientation further simplifies installation, making it a must-have component in any project requiring secure and efficient data transfer. Elevate your connectivity solutions with this essential connector.