387-015-542-668

Heilind Number:EDA387-015-542-668
Manufacturer:EDAC
Manufacturer Number:387-015-542-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-015-542-668
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-015-542-668

Detailed Description

Enhance connectivity in electronic systems with this Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a durable construction featuring UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable performance in demanding environments. With a single row layout and 15 positions, it offers ample connectivity options for various applications. The black housing not only adds a sleek touch but also complements different design aesthetics. Operating within a wide temperature range of -40 to 105 °C, this connector guarantees stable functionality even in extreme conditions. Its straight mount orientation and .156-inch pitch facilitate easy installation, while the .2-inch row spacing allows for efficient signal transmission. Perfect for use in board-to-board connections, this connector is a vital component in optimizing system performance.