387-015-544-102

Heilind Number:EDA387-015-544-102
Manufacturer:EDAC
Manufacturer Number:387-015-544-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-015-544-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-015-544-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and reliable solution in classic black. Designed for seamless integration, this connector boasts a 3 A amperage capacity and is built to last with UL 94V-0 Thermoplastic Polyester housing material. Featuring a single row with 15 positions and copper alloy contact material, it ensures secure and efficient data transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for your PCB setup. The straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C ensures performance in various environments. Elevate your connectivity experience with this essential component.