387-015-544-108

Heilind Number:EDA387-015-544-108
Manufacturer:EDAC
Manufacturer Number:387-015-544-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-015-544-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-015-544-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black design, it offers a reliable solution for your electronic connections. With a current rating of 3 A, it ensures efficient power transmission. Constructed from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The single-row configuration with 15 positions allows for seamless integration into your PCB layout. Crafted with Copper Alloy contacts, it ensures optimal conductivity. The .156-inch pitch and .2-inch row spacing provide precise alignment. Designed for straight mounting orientation, it offers versatility in installation. Operating within a wide temperature range of -40 to 105 °C, it is suitable for diverse environments. Elevate your PCB design with this essential component.