387-015-544-168

Heilind Number:EDA387-015-544-168
Manufacturer:EDAC
Manufacturer Number:387-015-544-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-015-544-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-015-544-168

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector. Designed for seamless integration, this black connector boasts a single row layout with 15 positions, ensuring optimal performance. Crafted with precision, it features copper alloy contacts and a durable UL 94V-0 Thermoplastic Polyester housing, guaranteeing longevity and reliability. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless alignment for your circuitry. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environments. Whether for industrial or commercial applications, it's the perfect choice for secure board-to-board connections. Upgrade your setup today with this essential component.