387-015-544-603

Heilind Number:EDA387-015-544-603
Manufacturer:EDAC
Manufacturer Number:387-015-544-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-015-544-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-015-544-603

Detailed Description

Enhance your PCB connections with our Card Edge Connector in sleek black. Designed for seamless integration, this essential component features a single row layout with 15 positions, ensuring reliable performance. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees longevity and efficient conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Whether you're a professional in need of top-tier connectors or a hobbyist looking to upgrade your projects, this Card Edge Connector is the perfect choice for seamless and secure board-to-board connections. Elevate your PCB designs with this essential component today.