387-015-544-607

Heilind Number:EDA387-015-544-607
Manufacturer:EDAC
Manufacturer Number:387-015-544-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-015-544-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-015-544-607

Detailed Description

Enhance your PCB connections with this premium Card Edge Connector in sleek black. Designed for optimal performance, it boasts a contact material of Copper Alloy and a durable housing made from UL 94V-0 Thermoplastic Polyester. With a single row layout and a pitch of .156 inches, it offers seamless integration for 15 positions. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector ensures reliable functionality in various environments. Its straight mount orientation and .2-inch row spacing make installation a breeze. Elevate your connectivity game with this essential component.