387-015-558-101

Heilind Number:EDA387-015-558-101
Manufacturer:EDAC
Manufacturer Number:387-015-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-015-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-015-558-101

Detailed Description

Get seamless connectivity with our Card Edge Connector, perfect for your PCB needs. Designed in sleek black, this connector ensures a secure fit with a pitch of .156 inches and row spacing of .2 inches. With a single row configuration and 15 positions, it guarantees efficient transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it's built to withstand demanding environments. Its right-angle mount orientation offers flexibility in installation. Operating effortlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications. Step up your connectivity game with this reliable component.